+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11744

Wire; OZ; OZ500-HMH-C; 2x2.5mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
11744
TME Symbol:
OZ500-HMHC-2X2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ500-HMH-C
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Cable external diameter
8.4mm
CPR standard
Dca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight106.017 g
Certificates
EAN code4060892054983

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11744
85 in TME stock
Net price for quantities from 1 m - 4.43 EURGross price for quantities from 1 m - 5.31 EUR
Net price for quantities from 10 m - 3.95 EURGross price for quantities from 10 m - 4.74 EUR
Net price for quantities from 25 m - 3.35 EURGross price for quantities from 25 m - 4.01 EUR
Net price for quantities from 50 m - 3.03 EURGross price for quantities from 50 m - 3.63 EUR
Net price for quantities from 100 m - 2.66 EURGross price for quantities from 100 m - 3.19 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.