+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11766

Wire; OZ; OZ500-HMH-C; 2x4mm2; shielded,tinned copper braid; LSZH


Manufacturer: HELU

Manufacturer part number:
11766
TME Symbol:
OZ500-HMHC-2X4

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ500-HMH-C
Cable structure
2x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
4mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Cable external diameter
10mm
CPR standard
Dca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight169.2 g
Certificates
EAN code4060892055041

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11766
8 in TME stock
Net price for quantities from 1 m - 7.88 EURGross price for quantities from 1 m - 9.46 EUR
Net price for quantities from 10 m - 6.94 EURGross price for quantities from 10 m - 8.32 EUR
Net price for quantities from 25 m - 5.99 EURGross price for quantities from 25 m - 7.19 EUR
Net price for quantities from 50 m - 5.36 EURGross price for quantities from 50 m - 6.43 EUR
Net price for quantities from 100 m - 4.73 EURGross price for quantities from 100 m - 5.68 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.