+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11344

Wire; OZ; OZ500-HMH-C; 3x0.75mm2; shielded,tinned copper braid


Manufacturer: HELU

Manufacturer part number:
11344
TME Symbol:
OZ500-HMHC-3X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ500-HMH-C
Cable structure
3x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Cable external diameter
6.3mm
CPR standard
Dca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight63.13 g
Certificates
EAN code4060892054594

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11344
118 in TME stock
Net price for quantities from 1 m - 3.01 USDGross price for quantities from 1 m - 3.62 USD
Net price for quantities from 10 m - 2.66 USDGross price for quantities from 10 m - 3.19 USD
Net price for quantities from 25 m - 2.29 USDGross price for quantities from 25 m - 2.75 USD
Net price for quantities from 50 m - 2.05 USDGross price for quantities from 50 m - 2.46 USD
Net price for quantities from 100 m - 1.81 USDGross price for quantities from 100 m - 2.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m