+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-16/BK

Enclosure: for remote controller; Z: 13mm; ABS; Body col: black


Manufacturer: MASZCZYK

Manufacturer part number:
P-16/BK
TME Symbol:
P-16/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Diameter
38mm
Gross weight6.58 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-16/BK
51 in TME stock
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 150 pcs - 1.13 EURGross price for quantities from 150 pcs - 1.36 EUR
Net price for quantities from 600 pcs - 1.00 EURGross price for quantities from 600 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.