+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-16/DBL

Enclosure: for remote controller; Z: 13mm; ABS; Ø: 38mm

Manufacturer: MASZCZYK

Manufacturer part number:
P-16/DBL
TME Symbol:
P-16/DBL

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension Z
13mm
Enclosure material
ABS
Body colour
navy blue
Diameter
38mm
Gross weight6.7 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-16/DBL
0 in TME stock
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 150 pcs - 1.23 EURGross price for quantities from 150 pcs - 1.47 EUR
Net price for quantities from 600 pcs - 1.08 EURGross price for quantities from 600 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.