+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-1/BK

Enclosure: for remote controller; X: 36mm; Y: 60mm; Z: 14mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-1/BK
TME Symbol:
P-1/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
36mm
Dimension Y
60mm
Dimension Z
14mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight12 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-1/BK
28 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 400 pcs - 0.91 USDGross price for quantities from 400 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts