+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-22/BK

Enclosure: for remote controller; X: 29mm; Y: 52mm; Z: 7mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-22/BK
TME Symbol:
P-22/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
29mm
Dimension Y
52mm
Dimension Z
7mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight6.28 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-22/BK
44 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.85 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.70 EUR
Net price for quantities from 400 pcs - 1.35 EURGross price for quantities from 400 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts