+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-24/BK

Enclosure: for remote controller; X: 26mm; Y: 68mm; Z: 16mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-24/BK
TME Symbol:
P-24/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
26mm
Dimension Y
68mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Number of buttons
3
Gross weight8.51 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-24/BK
50 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.29 EUR
Net price for quantities from 400 pcs - 0.95 EURGross price for quantities from 400 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.