+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-25/BK

Enclosure: for remote controller; X: 43mm; Y: 50mm; Z: 13mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-25/BK
TME Symbol:
P-25/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
43mm
Dimension Y
50mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight9.5 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-25/BK
6 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts