+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-2/BK

Enclosure: for remote controller; X: 39mm; Y: 59mm; Z: 13mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-2/BK
TME Symbol:
P-2/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
39mm
Dimension Y
59mm
Dimension Z
13mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight9.8 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-2/BK
34 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 400 pcs - 1.03 EURGross price for quantities from 400 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)