+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-33BK

Enclosure: for remote controller; X: 44mm; Y: 55.3mm; Z: 14.1mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-33BK
TME Symbol:
P-33BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
44mm
Dimension Y
55.3mm
Dimension Z
14.1mm
Enclosure material
ABS
Body colour
black
Closing system
screwed
Number of buttons
4
Kit contents
screw x1
Gross weight8.78 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-33BK
10 in TME stock
Net price for quantities from 1 pcs - 1.40 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.36 EUR
Net price for quantities from 150 pcs - 0.98 EURGross price for quantities from 150 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.