+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-33G

Enclosure: for remote controller; X: 44mm; Y: 55.3mm; Z: 14.1mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
P-33G
TME Symbol:
P-33G

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
44mm
Dimension Y
55.3mm
Dimension Z
14.1mm
Enclosure material
ABS
Body colour
grey
Closing system
screwed
Number of buttons
4
Kit contents
screw x1
Gross weight10 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-33G
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.33 USDGross price for quantities from 50 pcs - 1.60 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)