+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P-97/BK

Enclosure: for remote controller; X: 37mm; Y: 47mm; Z: 11mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
P-97/BK
TME Symbol:
P-97/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
47mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
black
Actuator colour
black
Number of buttons
2
Gross weight6.9 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
P-97/BK
90 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 1.17 USD
Net price for quantities from 600 pcs - 0.89 USDGross price for quantities from 600 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts