+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P0422NL

Common mode; 40mΩ; SMD; 770uH; 4.7A; ±35%; W: 17.02mm; H: 9.91mm

Manufacturer: PULSE

Manufacturer part number:
P0422NL
TME Symbol:
P0422NL

Specification

Manufacturer
PULSE
Type of inductor
common mode
Impedance
40mΩ
Mounting
SMD
Inductance
770µH
Max. operating current
4.7A
Tolerance
±35%
Width
17.02mm
Height
9.91mm
Length
19.56mm
Operating temperature
-40...120°C
Gross weight2.5 g
Certificates
See other products in this category: Coils PULSE,
*
P0422NL
0 in TME stock
Net price for quantities from 30 pcs - 1.26 EURGross price for quantities from 30 pcs - 1.52 EUR
No. of pieces (Multiplicity: 30)