+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P10264106123-00

Inductance charger; USB C plug; black; Standard: MagSafe,Qi; 2.5W


Manufacturer: BASEUS

Manufacturer part number:
P10264106123-00
TME Symbol:
P10264106123-00

Specification

Manufacturer
BASEUS
Type of PC accessories
inductance charger
Cable/adapter structure
USB C plug
Colour
black
Standard
MagSafe, Qi
Power
2.5W
Electrical parameters of output
5V/1A
Application of connection lead
Apple Watch
Gross weight50 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
P10264106123-00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.83 EURGross price for quantities from 1 pcs - 7.00 EUR
Net price for quantities from 3 pcs - 5.11 EURGross price for quantities from 3 pcs - 6.13 EUR
Net price for quantities from 5 pcs - 4.74 EURGross price for quantities from 5 pcs - 5.69 EUR