+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1402ABL

Thyristor: TSS; Urmax: 116V; TO220A; THT; 25A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P1402ABL
TME Symbol:
P1402ABL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
116V
Case
TO220A
Mounting
THT
Max. forward impulse current
25A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
154V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1402ABL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.33 EURGross price for quantities from 1 pcs - 2.80 EUR
Net price for quantities from 5 pcs - 2.10 EURGross price for quantities from 5 pcs - 2.52 EUR
Net price for quantities from 25 pcs - 1.85 EURGross price for quantities from 25 pcs - 2.22 EUR
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 500 pcs - 1.55 EURGross price for quantities from 500 pcs - 1.86 EUR