+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1402ABLRP

Thyristor: TSS; Urmax: 116V; TO220A; THT; 25A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P1402ABLRP
TME Symbol:
P1402ABLRP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
116V
Case
TO220A
Mounting
THT
Max. forward impulse current
25A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
154V
Application
baseband equipment
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1402ABLRP
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 700 pcs - 1.87 USDGross price for quantities from 700 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.