+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1402ACL

Thyristor: TSS; Urmax: 116V; TO220A; THT; 50A; symmetric; SIDACtor®

Manufacturer: LITTELFUSE

Manufacturer part number:
P1402ACL
TME Symbol:
P1402ACL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
116V
Case
TO220A
Mounting
THT
Max. forward impulse current
50A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
154V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1402ACL
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)