+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P1450C2

Re-battery: Li-Ion; 14500,AA; 1000mAh; 3.7V; Ø14.4x52.1mm; 2pcs.


Manufacturer: KEEPPOWER

Manufacturer part number:
P1450C2
TME Symbol:
P1450C2

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
14500, AA, R6
Capacity
1Ah
Rated voltage
3.7V
Leads
none
Body dimensions
Ø14.4x52.1mm
Number of charging cycles
500
Quantity in set/package
2pcs.
Rechargeable batteries features
  • high +
  • PCB protection
Gross weight21.15 g
EAN code6970906554027

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1450C2
114 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Air delivery is not possible
Net price for quantities from 2 pcs - 6.07 USDGross price for quantities from 2 pcs - 7.29 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 20 pcs - 4.47 USDGross price for quantities from 20 pcs - 5.36 USD
Packaging method by the manufacturer:Cardboard = 2 pcs