+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1450U2

Re-battery: Li-Ion; 14500,AA; 1.5V; 2260mAh; Ø14.5x50.2mm; 2pcs.


Manufacturer: KEEPPOWER

Manufacturer part number:
P1450U2
TME Symbol:
P1450U2-USB

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
14500, AA, R6
Rated voltage
1.5V
Capacity
2260mAh
Leads
none
Body dimensions
Ø14.5x50.2mm
Number of charging cycles
300
Quantity in set/package
2pcs.
Rechargeable batteries features
  • built-in USB-C charging port
  • high +
  • PCB protection
Gross weight83.9 g
EAN code6970906554126

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1450U2
39 in TME stock
Net price for quantities from 1 set - 12.64 USDGross price for quantities from 1 set - 15.16 USD
Net price for quantities from 5 set - 10.70 USDGross price for quantities from 5 set - 12.84 USD
Net price for quantities from 10 set - 10.16 USDGross price for quantities from 10 set - 12.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible