+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1MB2PC01

Circuit breaker; 230/400VAC; Inom: 1A; Poles: 2; Charact: C; 10kA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MB2PC01
TME Symbol:
P1MB2PC01

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
1A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
P1 MB
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-40...70°C
Gross weight230 g
Certificates
EAN code8013975203309
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
See other products from this series.:
*
P1MB2PC01
0 in TME stock
Net price for quantities from 1 pcs - 34.48 EURGross price for quantities from 1 pcs - 41.38 EUR
Net price for quantities from 6 pcs - 33.43 EURGross price for quantities from 6 pcs - 40.12 EUR
Net price for quantities from 12 pcs - 32.39 EURGross price for quantities from 12 pcs - 38.86 EUR
No. of pieces (Multiplicity: 1)