+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1MBUL3PC50

Circuit breaker; 240VAC; Inom: 50A; Poles: 3; Charact: C; 10kA; IP20


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MBUL3PC50
TME Symbol:
P1MBUL3PC50

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
50A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Mechanical durability
20000 cycles
Conform to the norm
UL 489
Trade name
MCB
Operating temperature
-40...70°C
Gross weight388 g
Certificates
EAN code8013975221563
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
*
P1MBUL3PC50
0 in TME stock
Net price for quantities from 1 pcs - 157.29 EURGross price for quantities from 1 pcs - 188.74 EUR
Net price for quantities from 4 pcs - 149.52 EURGross price for quantities from 4 pcs - 179.43 EUR
Net price for quantities from 8 pcs - 143.18 EURGross price for quantities from 8 pcs - 171.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.