+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2CF-11-E

Socket; PIN: 11; for DIN rail mounting; Leads: screw terminals; 6A


Manufacturer: OMRON

Manufacturer part number:
P2CF-11-E
TME Symbol:
P2CF-11

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
11
Mounting
for DIN rail mounting
Electrical connection
round socket
Leads
screw terminals
Maximum current
6A
Rated voltage
250V AC
Connection
undecal
Related items
H2C-R, H2C-S, H3CR-A24, H3CR-A100, H3CR-AS 24, H3CR-F24, H3CR-F-100, H3CR-FN24, H3CR-FN-100
Gross weight78.92 g
Certificates
EAN code4536854821004
See other products in this category: Timers - Accessories OMRON,
*
P2CF-11-E
23 in TME stock
Net price for quantities from 1 pcs - 14.15 USDGross price for quantities from 1 pcs - 16.98 USD
Net price for quantities from 10 pcs - 13.14 USDGross price for quantities from 10 pcs - 15.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs