+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P32-1026

Counter: electromechanical; mechanical indicator; pulses; 999999

Manufacturer: TRUMETER

Manufacturer part number:
P32-1026
TME Symbol:
P32-1026

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Kind of display used
mechanical indicator
Type of counted signal
pulses
Counting range
999999
Resetting method
manual
Kind of input 1
voltage
Operating temperature
-25...60°C
Body dimensions
53.9x140.9x57.7mm
Display height 1
5mm
Mounting
on panel
Kind of counter
progressive
Supply voltage
  • 100...120V AC
Gross weight614.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
P32-1026
0 in TME stock
Net price for quantities from 1 pcs - 212.22 EURGross price for quantities from 1 pcs - 254.66 EUR
Net price for quantities from 5 pcs - 198.95 EURGross price for quantities from 5 pcs - 238.74 EUR
Net price for quantities from 10 pcs - 191.00 EURGross price for quantities from 10 pcs - 229.19 EUR
No. of pieces (Multiplicity: 1)