+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4702

Torch: standard; 3W; 75lm; 15h; Ø35x120mm


Manufacturer: EMOS

Manufacturer part number:
P4702
TME Symbol:
P4702

Specification

Manufacturer
EMOS
Type of torch
standard
Power
3W
Luminosity
75lm
Nominal life
15h
Body material
ABS
Body dimensions
Ø35x120mm
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight78.48 g

WATCH VIDEO

See other products in this category: Torches EMOS,
*
P4702
20 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 5.41 EURGross price for quantities from 1 set - 6.49 EUR
Net price for quantities from 3 set - 5.01 EURGross price for quantities from 3 set - 6.01 EUR
Net price for quantities from 5 set - 4.66 EURGross price for quantities from 5 set - 5.59 EUR
Packaging method by the manufacturer:Cardboard = 10 set