+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P4KE400A

Diode: TVS; 400W; 400V; 750mA; unidirectional; ±5%; DO41; P4KE


Manufacturer: LITTELFUSE

Manufacturer part number:
P4KE400A
TME Symbol:
P4KE400A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
0.75A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO41
Mounting
THT
Leakage current
1µA
Manufacturer series
P4KE
Kind of package
reel, tape
Gross weight0.43 g
Certificates
See other products in this category: Unidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
P4KE400A
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order