+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P600D-E3/54

Diode: rectifying; THT; 200V; 6A; Ifsm: 400A; P600; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
P600D-E3/54
TME Symbol:
P600D-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
6A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
P600
Kind of package
13 inch reel
Max. forward voltage
0.9V
Reverse recovery time
2.5µs
Manufacturer standard package
800pcs.
Gross weight2.177 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
P600D-E3/54
2110 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 10 pcs - 0.99 GBPGross price for quantities from 10 pcs - 1.19 GBP
Net price for quantities from 25 pcs - 0.81 GBPGross price for quantities from 25 pcs - 0.97 GBP
Net price for quantities from 50 pcs - 0.70 GBPGross price for quantities from 50 pcs - 0.84 GBP
Net price for quantities from 100 pcs - 0.63 GBPGross price for quantities from 100 pcs - 0.75 GBP
Net price for quantities from 250 pcs - 0.54 GBPGross price for quantities from 250 pcs - 0.65 GBP
Net price for quantities from 500 pcs - 0.47 GBPGross price for quantities from 500 pcs - 0.56 GBP
Net price for quantities from 800 pcs - 0.43 GBPGross price for quantities from 800 pcs - 0.52 GBP
Net price for quantities from 2400 pcs - 0.38 GBPGross price for quantities from 2400 pcs - 0.46 GBP
Net price for quantities from 5600 pcs - 0.35 GBPGross price for quantities from 5600 pcs - 0.42 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 800 pcs