+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P6SMB650CA

Diode: TVS; 618V; 1A; bidirectional; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
P6SMB650CA
TME Symbol:
P6SMB650CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
897V
Breakdown voltage
618V
Max. forward impulse current
1A
Semiconductor structure
bidirectional
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
*
P6SMB650CA
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 GBPGross price for quantities from 3000 pcs - 0.20 GBP
No. of pieces (Multiplicity: 3 000)