+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P82B715D

IC: interface; buffer; 3÷12VDC; I2C; SMD; SO8; Ch: 2; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
P82B715D
TME Symbol:
P82B715D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Kind of channel
bidirectional
Supply voltage
  • 3...12V DC
Gross weight0.07 g
Certificates
*
P82B715D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs