+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P82B96D

IC: interface; buffer; 2÷15VDC; I2C; SMD; SO8; Ch: 2; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
P82B96D
TME Symbol:
P82B96D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Kind of channel
bidirectional
Supply voltage
  • 2...15V DC
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
P82B96D
195 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.86 EURGross price for quantities from 1 pcs - 5.83 EUR
Net price for quantities from 3 pcs - 4.71 EURGross price for quantities from 3 pcs - 5.65 EUR
Net price for quantities from 10 pcs - 4.27 EURGross price for quantities from 10 pcs - 5.12 EUR
Net price for quantities from 25 pcs - 3.72 EURGross price for quantities from 25 pcs - 4.47 EUR
Net price for quantities from 75 pcs - 3.37 EURGross price for quantities from 75 pcs - 4.03 EUR
Packaging method by the manufacturer:Tube = 75 pcs