+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P82B96DGKR

IC: interface; buffer; 2÷15VDC; I2C; SMD; VSSOP8; Ch: 2; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
P82B96DGKR
TME Symbol:
P82B96DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
reel, tape
Kind of channel
bidirectional
Supply voltage
  • 2...15V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
P82B96DGKR
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.