+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P82B96PW

IC: interface; buffer; 2÷15VDC; I2C; SMD; TSSOP8; Ch: 2; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
P82B96PW
TME Symbol:
P82B96PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Interface
I2C
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Kind of channel
bidirectional
Supply voltage
  • 2...15V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
P82B96PW
0 in TME stock
Net price for quantities from 1 pcs - 3.49 GBPGross price for quantities from 1 pcs - 4.18 GBP
Net price for quantities from 5 pcs - 3.13 GBPGross price for quantities from 5 pcs - 3.76 GBP
Net price for quantities from 25 pcs - 2.77 GBPGross price for quantities from 25 pcs - 3.33 GBP
Net price for quantities from 75 pcs - 2.49 GBPGross price for quantities from 75 pcs - 2.99 GBP
Net price for quantities from 150 pcs - 2.32 GBPGross price for quantities from 150 pcs - 2.79 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.