+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P/1.2

Enclosure: multipurpose; X: 56mm; Y: 85mm; Z: 35mm; P; ABS


Manufacturer: TEKO

Manufacturer part number:
P/1.2
TME Symbol:
P/1.2

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
85mm
Dimension Z
35mm
Version
PCB is fastened in guides
Manufacturer series
P
Enclosure material
ABS
Gross weight44 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
P/1.2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 345 pcs - 2.60 USDGross price for quantities from 345 pcs - 3.11 USD