+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P/2.2

Enclosure: multipurpose; X: 70mm; Y: 110mm; Z: 48mm; P; ABS


Manufacturer: TEKO

Manufacturer part number:
P/2.2
TME Symbol:
P/2.2

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
110mm
Dimension Z
48mm
Version
PCB is fastened in guides
Manufacturer series
P
Enclosure material
ABS
Gross weight80 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
P/2.2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.03 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 10 pcs - 3.64 EURGross price for quantities from 10 pcs - 4.36 EUR
Net price for quantities from 150 pcs - 3.26 EURGross price for quantities from 150 pcs - 3.91 EUR