+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P/3.10

Enclosure: multipurpose; X: 90mm; Y: 160mm; Z: 61mm; P; ABS


Manufacturer: TEKO

Manufacturer part number:
P/3.10
TME Symbol:
P/3.10

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
160mm
Dimension Z
61mm
Version
PCB is fastened in guides
Manufacturer series
P
Enclosure material
ABS
Gross weight144.29 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
P/3.10
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 65 pcs - 6.35 USDGross price for quantities from 65 pcs - 7.62 USD