+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02004

Filament: PLA; 1.75mm; red; 190÷230°C; 1kg; Table temp: 45°C

Manufacturer: POLYMAKER

Manufacturer part number:
PA02004
TME Symbol:
PA02004

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
red
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.2769 kg
Certificates
EAN code6938936709695
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02004
11 in TME stock
Net price for quantities from 1 rol - 29.97 USDGross price for quantities from 1 rol - 35.97 USD
Net price for quantities from 5 rol - 28.90 USDGross price for quantities from 5 rol - 34.68 USD
Net price for quantities from 10 rol - 27.83 USDGross price for quantities from 10 rol - 33.40 USD
No. of rolls (Multiplicity: 1)
Hardly available product