+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02007

Filament: PLA; 1.75mm; yellow; 190÷230°C; 1kg; Table temp: 45°C

Manufacturer: POLYMAKER

Manufacturer part number:
PA02007
TME Symbol:
PA02007

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
yellow
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.291 kg
Certificates
EAN code6938936709725
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02007
10 in TME stock
Net price for quantities from 1 rol - 21.94 GBPGross price for quantities from 1 rol - 26.32 GBP
Net price for quantities from 5 rol - 21.16 GBPGross price for quantities from 5 rol - 25.39 GBP
Net price for quantities from 10 rol - 20.37 GBPGross price for quantities from 10 rol - 24.45 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product