+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02008

Filament: PLA; 1.75mm; orange; 190÷230°C; 1kg; Table temp: 45°C


Manufacturer: POLYMAKER

Manufacturer part number:
PA02008
TME Symbol:
PA02008

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
orange
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.2808 kg
Certificates
EAN code6938936709732
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02008
9 in TME stock
Net price for quantities from 1 rol - 29.68 USDGross price for quantities from 1 rol - 35.61 USD
Net price for quantities from 5 rol - 28.62 USDGross price for quantities from 5 rol - 34.34 USD
Net price for quantities from 10 rol - 27.56 USDGross price for quantities from 10 rol - 33.06 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product