+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA06001

Filament: PLA Tough; 1.75mm; black; 190÷230°C; 750g; PolyMax™


Manufacturer: POLYMAKER

Manufacturer part number:
PA06001
TME Symbol:
PA06001

Specification

Manufacturer
POLYMAKER
Type of filament
PLA Tough
Filament diameter
1.75mm
Colour
black
Printing temperature
190...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyMax™
Gross weight1.0042 kg
Certificates
EAN code6938936710431
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA06001
16 in TME stock
Net price for quantities from 1 rol - 44.36 USDGross price for quantities from 1 rol - 53.23 USD
Net price for quantities from 5 rol - 42.78 USDGross price for quantities from 5 rol - 51.33 USD
Net price for quantities from 10 rol - 41.19 USDGross price for quantities from 10 rol - 49.43 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product