+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA06004

Filament: PLA Tough; 1.75mm; red; 190÷230°C; 750g; PolyMax™


Manufacturer: POLYMAKER

Manufacturer part number:
PA06004
TME Symbol:
PA06004

Specification

Manufacturer
POLYMAKER
Type of filament
PLA Tough
Filament diameter
1.75mm
Colour
red
Printing temperature
190...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyMax™
Gross weight1.0089 kg
Certificates
EAN code6938936710462
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA06004
8 in TME stock
Net price for quantities from 1 rol - 32.80 GBPGross price for quantities from 1 rol - 39.35 GBP
Net price for quantities from 5 rol - 31.62 GBPGross price for quantities from 5 rol - 37.95 GBP
Net price for quantities from 10 rol - 30.45 GBPGross price for quantities from 10 rol - 36.54 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product