+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA06005

Filament: PLA Tough; 1.75mm; blue; 190÷230°C; 750g; PolyMax™

Manufacturer: POLYMAKER

Manufacturer part number:
PA06005
TME Symbol:
PA06005

Specification

Manufacturer
POLYMAKER
Type of filament
PLA Tough
Filament diameter
1.75mm
Colour
blue
Printing temperature
190...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyMax™
Gross weight1.0084 kg
Certificates
EAN code6938936710479
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA06005
9 in TME stock
Net price for quantities from 1 rol - 38.41 EURGross price for quantities from 1 rol - 46.09 EUR
Net price for quantities from 5 rol - 37.03 EURGross price for quantities from 5 rol - 44.44 EUR
Net price for quantities from 10 rol - 35.67 EURGross price for quantities from 10 rol - 42.80 EUR
No. of rolls (Multiplicity: 1)
Hardly available product