+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA06009

Filament: PLA Tough; 1.75mm; purple; 190÷230°C; 750g; PolyMax™

Manufacturer: POLYMAKER

Manufacturer part number:
PA06009
TME Symbol:
PA06009

Specification

Manufacturer
POLYMAKER
Type of filament
PLA Tough
Filament diameter
1.75mm
Colour
purple
Printing temperature
190...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyMax™
Gross weight750 g
Certificates
EAN code6938936710516
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA06009
0 in TME stock
Net price for quantities from 1 rol - 44.94 USDGross price for quantities from 1 rol - 53.92 USD
Net price for quantities from 5 rol - 43.33 USDGross price for quantities from 5 rol - 52.00 USD
Net price for quantities from 10 rol - 41.73 USDGross price for quantities from 10 rol - 50.07 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product