+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA512J

Switch: push-button; Pos: 2; DPST; 16A/250VAC; Leads: connectors


Manufacturer: E-SWITCH

Manufacturer part number:
PA512J
TME Symbol:
PA512J

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
16A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PA5
Max. contact resistance:
20mΩ
Switching method
OFF-ON
Mounting
on panel
Operating Force
9.81N
Min. insulation resistance
0.1GΩ
Body dimensions
12.8x18.8x18.5mm
Electrical life
6000 cycles
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PA512J
0 in TME stock
Net price for quantities from 3200 pcs - 1.51 EURGross price for quantities from 3200 pcs - 1.81 EUR
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.