+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC-PUB

RFID reader; 5V; USB; antenna,buzzer; 92x146x29mm; black; 13.56MHz

Manufacturer: NETRONIX

Manufacturer part number:
PAC-PUB
TME Symbol:
PAC-PUB

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
USB
Dimensions
92x146x29mm
Kind of transponder
Mifare Classic, Mifare DESFire, Mifare DESFire EV1, Mifare Plus, Mifare Ultralight, Mifare Ultralight C
Body colour
black
Frequency
13.56MHz
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
Gross weight160 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PAC-PUB
5 in TME stock
Net price for quantities from 1 pcs - 53.61 GBPGross price for quantities from 1 pcs - 64.34 GBP
Net price for quantities from 3 pcs - 51.23 GBPGross price for quantities from 3 pcs - 61.48 GBP
Net price for quantities from 10 pcs - 49.25 GBPGross price for quantities from 10 pcs - 59.09 GBP
No. of pieces (Multiplicity: 1)