+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC-PUG

RFID reader; 5V; USB; antenna,buzzer; 92x146x29mm; beige; 13.56MHz

Manufacturer: NETRONIX

Manufacturer part number:
PAC-PUG
TME Symbol:
PAC-PUG

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
USB
Dimensions
92x146x29mm
Kind of transponder
Mifare Classic, Mifare DESFire, Mifare DESFire EV1, Mifare Plus, Mifare Ultralight, Mifare Ultralight C
Body colour
beige
Frequency
13.56MHz
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
Gross weight160 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PAC-PUG
0 in TME stock
Net price for quantities from 1 pcs - 62.62 EURGross price for quantities from 1 pcs - 75.14 EUR
Net price for quantities from 3 pcs - 59.83 EURGross price for quantities from 3 pcs - 71.80 EUR
Net price for quantities from 10 pcs - 57.51 EURGross price for quantities from 10 pcs - 69.01 EUR
No. of pieces (Multiplicity: 1)