+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAC1942T-1E/4MX

IC: electric energy meter; I2C,SMBus; VQFN16; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PAC1942T-1E/4MX
TME Symbol:
PAC1942T-1E/4MX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
electric energy meter
Case
VQFN16
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Number of channels
2
Measurement accuracy
1%
Integrated circuit features
programmable
Manufacturer standard package
3300pcs.
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
PAC1942T-1E/4MX
0 in TME stock
Net price for quantities from 3300 pcs - 1.03 EURGross price for quantities from 3300 pcs - 1.24 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.