+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

166-25708

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 18


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25708
TME Symbol:
PACC18-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Colour
black
Flammability rating
UL94V-2
Conduit size
18
Operating temperature
-50...135°C
Gross weight6.5 g
Certificates
EAN code4031026311555
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25708
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.81 EURGross price for quantities from 10 pcs - 2.17 EUR
Net price for quantities from 50 pcs - 1.65 EURGross price for quantities from 50 pcs - 1.98 EUR
Net price for quantities from 150 pcs - 1.47 EURGross price for quantities from 150 pcs - 1.76 EUR