+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-25702

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 21


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25702
TME Symbol:
PACC21

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Gross weight5.98 g
Certificates
EAN code4031026305806
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25702
1372 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 GBPGross price for quantities from 1 pcs - 1.81 GBP
Net price for quantities from 5 pcs - 1.15 GBPGross price for quantities from 5 pcs - 1.37 GBP
Net price for quantities from 10 pcs - 1.01 GBPGross price for quantities from 10 pcs - 1.21 GBP
Packaging method by the manufacturer:Bag = 10 pcs