+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-25706

Mounting holder; polyamide; HelaGuard; black; UL94V-2; Size: 54


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-25706
TME Symbol:
PACC54

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
mounting holder
Material
polyamide
Manufacturer series
HelaGuard
Colour
black
Flammability rating
UL94V-2
Conduit size
54
Operating temperature
-50...135°C
Gross weight19.3 g
Certificates
EAN code4031026305844
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-25706
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 EURGross price for quantities from 1 pcs - 6.04 EUR
Net price for quantities from 5 pcs - 4.46 EURGross price for quantities from 5 pcs - 5.35 EUR
Net price for quantities from 10 pcs - 3.93 EURGross price for quantities from 10 pcs - 4.71 EUR
Packaging method by the manufacturer:Bag = 5 pcs