+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | ||
Type of switch | push-button | ||
Number of positions | 2 | ||
Stable positions number | 1 | ||
Contacts configuration | DPST | ||
DC contacts rating @R | 20A / 14V DC | ||
Actuator colour | red | ||
Illumination | LED | ||
Backlight colour | red | ||
Leads | connectors | ||
Leads dimensions | 4.8x0.8mm | ||
Manufacturer series | PB | ||
Max. contact resistance: | 50mΩ | ||
Switching method | OFF-(ON) | ||
Mounting | on panel | ||
Min. insulation resistance | 0.1GΩ | ||
Contact plating | silver plated | ||
Contact material | copper alloy | ||
Body colour | black | ||
Button shape | round | ||
IP rating | IP65 | ||
Flammability rating | UL94V-2 | ||
Illumination voltage | 12V DC | ||
Operating temperature | -25...85°C |